TE Connectivity DT04-08PA-L012 DEUTSCH Connector Male Shrouded 8P Flange

MPN
DT04-08PA-L012
Order Code
14-0708
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DT04-08PA-L012 is a robust male shrouded 8-pin flange connector.

It features a durable housing designed for harsh environments, ensuring reliable performance.

Commonly used in automotive and industrial applications, it provides secure electrical connections.

This connector is ideal for heavy-duty machinery and transportation equipment.


Type Male shrouded
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Contacts 8
Rated Current (Signal) 13
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot