TE Connectivity DT04-08PA-E008 DT Pin Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DT04-08PA-E008 DT Pin Housing Cable 8 Pins 1 pc

MPN
DT04-08PA-E008
EAN-13
4064161274508
Order Code
07-5189
Country of Origin
United Kingdom
View Full Product Range (33)
Qty Unit Price (Inc VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

TE Connectivity manufactures the DT04-08PA-E008 pin housing cable, part of the DT series. This housing accommodates eight pins and is designed for use in harsh and environmentally challenging conditions, typically found in automotive and industrial applications. It ensures robust connections suitable for systems requiring reliable and durable electrical connections.
Type Pin housing cable
Number of Contacts 8
Connection Crimp
Contact Gender MALE
Max Operating Temperature 125
Min Operating Temperature -55
Misc Attribute DT Serie
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot