TE Connectivity DT-RT1 DT Series Bullet Connector Extractor 1pc

MPN
DT-RT1
EAN-13
2050003953009
Order Code
07-5452
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.24 £14.78
25+ £15.40 £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The TE Connectivity DT-RT1 bullet connector extractor is designed for the efficient removal of round connectors in the DT series. This tool is essential in automotive and industrial applications where secure disconnection of connectors is needed. It simplifies maintenance tasks while ensuring precision and reliability.
Type Bullet connector extractor
Connection Angle 180°
Maximum Temperature +80°C
Military Spec False
Min. temperature -25°C
REACH Compliant
ROHS Yes
Series DT

Reviews

Be the first to submit a review

Trustpilot