TE Connectivity DT 06-08 SA-CE06 Connector: Housing, Contacts, Fuse Wedge

Order Code:

13-0795

Brand: TE Connectivity MPN: DT 06-08 SA-CE06 EAN-13: 2050001264046
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayBack-order availability date - 05/05/2026

TE Connectivity manufactures the DT 06-08 SA-CE06 edge connector (sockets), designed for durability and reliability. It features a secure locking mechanism and is resistant to harsh environments. Typically used in automotive and industrial applications, it ensures reliable power and signal connections.
Type Edge connector (sockets)
Number of Ways 8
Mounting Direction 180°
AWG 20 - 14
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connector Type Socket, straight
Cross-section range 2 mm² (max)
max. cross section 2mm²
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Series DT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot