TE Connectivity DRC70-BT DRC Automotive Connectors Male Unshrouded Boot Black

MPN
DRC70-BT
Order Code
15-6528
Country of Origin
USA
Qty Unit Price (Ex VAT)
15+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity DRC70-BT automotive connectors feature a male unshrouded boot in black.

They are designed for reliable electrical connections in harsh environments.

These connectors are typically used in automotive and transportation applications.

The durable construction ensures resistance to vibration and mechanical stress.


Type Connector Strain Relief
Gender Male
Colour Black
Compatible Cable Diameter Range 0 – 1.5
IP Rating IP6K9K
Military Spec False
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
REACH Compliant
ROHS Yes
Sealable No

Reviews

Be the first to submit a review

Trustpilot