TE Connectivity DRC40-BT Auto Plug Connector Male Shrouded 40P 16Stud Size Boot

MPN
DRC40-BT
Order Code
14-0625
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 54 in stock

TE Connectivity's DRC40-BT is a male shrouded automotive plug connector featuring 40 positions and 16 gauge wire size compatibility.

It is designed with a boot for enhanced durability and environmental protection.

This connector is ideal for automotive applications requiring reliable sealing and electrical performance.

Common uses include vehicle harnesses and other transportation systems.


Type Connector Strain Relief
Colour Black
Compatible Cable Diameter Range 0 – 1.18
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot