TE Connectivity DRC26-40SA Combination Line Connector 40 Contacts Female

MPN
DRC26-40SA
Order Code
14-0565
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
7+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Despatched within 5 working days - 64 in stock

The DRC26-40SA by TE Connectivity is a combination line connector with 40 female contacts.

It features a robust design suitable for harsh environmental conditions.

This connector is ideal for applications in the automotive and industrial sectors.

It offers reliable electrical performance and secure connections.


Gender Female
Number of Positions 40
Contact Finish Termination NICKEL
Contact Gender FEMALE
Termination Type CRIMP
Total Number of Contacts 40

Reviews

Be the first to submit a review

Trustpilot