The TE Connectivity DK-621-0412-S is a circular connector featuring a male shrouded design.
It is designed to provide secure and reliable electrical connections, typically used in industrial and automotive applications.
The connector is known for its robust construction, ensuring durability in harsh environments.
It also offers ease of use with quick and straightforward mating and unmating abilities.
| Type |
Circular Connector |
| Contact Type |
Male Plug |
| Mounting Type |
Cable Mount |
| Contact Gender |
Female |
| ELV |
Non-Compliant |
| Gender |
Male |
| Lead Free |
Not Applicable |
| Mating cycles |
500 |
| Maximum Operating Temperature |
125°C |
| Military Standard |
MIL-STD-1553B |
| Minimum Operating Temperature |
-65°C |
| Mount |
Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports |
1 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Packaging |
Bulk |
| Polarity |
Normal |
| Radiation Hardening |
No |
| RoHS Compliant |
No |
| Termination |
Solder |