TE Connectivity DK-602-0157-N-2 Data Bus Contact Male Shrouded

MPN
DK-602-0157-N-2
Order Code
15-8576
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TE Connectivity DK-602-0157-N-2 is a data bus contact, specifically a male shrouded type.

It is engineered for reliable signal transmission with robust contact durability.

The part is typically used in aerospace and defence applications requiring secure and efficient data communication.

Its shrouded design provides added protection and alignment benefits.


Contact Style Socket
Contact Type Power
ELV Non-Compliant
Gender Male
Government Qualified No
Lead Free Not Applicable
Length 43.49mm
Maximum Operating Temperature 150°C
Military Standard MIL-C-38999
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 10
Package/Case 0157
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Series SolderTacts
Shielding Shielded
Termination Solder

Reviews

Be the first to submit a review

Trustpilot