TE Connectivity DC Power Crimp contact 608616

The Mini-Universal-MATE-N-LOK crimp contacts manufactured by TE Connectivity are single-pin connectors designed for secure and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket AWG (min.) AWG max. Barrel Type Compatible Insulation Diameter Range Connector contact surface Connector System Contact Current Rating (Max) Contact Material Contact Shape & Form Contact Type Contact Underplating Material Thickness Current Rating Factory colour Dim Height Max. temperature Length max. cross section Min. cross section
TE Connectivity 170364-3 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin
TE Connectivity 170364-3 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin
Standard range
Order code: 07-3785
MPN: 170364-3

49 in stock, despatched in 4 working days
10+ £0.490
Price per unit Ex VAT
Plug, straight 22 18 Open .134 Tin plated wire-to-board 7 Brass Round Pin 7A Silver +105°C
TE Connectivity 170365-3 Mini-Universal-MATE-N-LOK 1-Pin Crimp Contact
TE Connectivity 170365-3 Mini-Universal-MATE-N-LOK 1-Pin Crimp Contact
Standard range
Order code: 07-3786
MPN: 170365-3

2,074 in stock, despatched in 4 working days
10+ £0.733
100+ £0.630
500+ £0.556
1000+ £0.528
2500+ £0.505
Price per unit Ex VAT
Socket, straight 26 22 Open .047 – .069 Tin plated wire-to-board 7 Brass Socket 7A Silver +105°C
TE Connectivity 1-794059-0 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin
TE Connectivity 1-794059-0 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin
Standard range
Order code: 07-3889
MPN: 1-794059-0

759 in stock, despatched in 4 working days
10+ £0.602
100+ £0.484
500+ £0.434
Price per unit Ex VAT
Pin 30 26 .035 – .05 Gold plated wire-to-wire 9.5 Copper alloy Pin 50 35A (L x W x H) 1.93 x 17.04 x 2.67 mm 2.67mm +125°C 1.93mm 0.012mm² 0.05mm²


Trustpilot