TE Connectivity's 170365-3 is a female unshrouded pin socket connector.
It supports wire sizes between 26-22 AWG and features gold plating for enhanced conductivity and corrosion resistance.
This connector is typically used in applications requiring secure and reliable electrical connections, such as in telecommunications and automotive industries.
Its durable design ensures long-lasting performance in various environments.
| Type |
Crimp contact |
| Plug / Socket |
Socket, straight |
| AWG (min.) |
26 |
| AWG max. |
22 |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector system |
wire-to-board |
| Contact Material |
Brass |
| Current Rating |
7A |
| Factory colour |
Silver |
| Industrial packaging |
No |
| Max. temperature |
+105°C |
| Min. temperature |
-55°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Number of Rows |
1 |
| Pin shape |
Circular |
| Pins per row |
1 |
| Series |
Mini-Universal-MATE-N-LOK |
| Total number of pins |
1 |
To use this facility please Sign In.
Sign In