TE Connectivity 1-794059-0 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 1-794059-0 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin

Order Code:

07-3889

Brand: TE Connectivity MPN: 1-794059-0 EAN-13: 2050002433137
Qty Unit Price (Ex VAT)
10+ £0.565
100+ £0.487
500+ £0.437
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
765 in stock, despatched in 4 working days

TE Connectivity 1-794059-0 is a gold-plated, male pin socket connector.

It is unshrouded and suitable for 30-26 AWG wire size.

This connector is designed for reliable connectivity in electronic applications.

Typical uses include automotive and industrial devices.


Type Crimp contact
Plug / Socket Pin
AWG (min.) 30
AWG max. 26
Connection Crimp
Connector contact surface Gold plated
Connector system wire-to-wire
Contact Material Copper alloy
Current Rating 35A
Dim (L x W x H) 1.93 x 17.04 x 2.67 mm
Height 2.67mm
Industrial packaging No
Length 1.93mm
max. cross section 0.012mm²
Max. temperature +125°C
Min. cross section 0.05mm²
Min. temperature -55°C
Misc Attribute Mini-Universal MATE-N-LOK
Nominal Voltage 600V AC
Number of Rows 1
Pin shape Circular
Pins per row 1
Series Mini-Universal-MATE-N-LOK
Total number of pins 1
Width 17.04mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot