TE Connectivity 170364-3 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 170364-3 Mini-Universal-MATE-N-LOK Crimp Contact 1 Pin

Order Code:

07-3785

Brand: TE Connectivity MPN: 170364-3 EAN-13: 2050003706476
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 in stock, despatched in 4 working days

TE Connectivity manufactures the Mini-Universal MATE-N-LOK crimp contact, part number 170364-3, which features a single-pin configuration. This contact is designed for secure electrical connections in various applications, including automotive and industrial environments. Its robust construction ensures reliable performance in systems requiring dependable connectivity.
Type Crimp contact
Plug / Socket Plug, straight
AWG (min.) 22
AWG max. 18
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .134
Compatible With Agency/Standards Products CSA
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Current Rating (Max) 7
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 7A
Factory colour Silver
Industrial packaging No
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute Mini-Universal MATE-N-LOK
Number of Rows 1
Operating Temperature Range -4 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 300
Pin shape Circular
Pins per row 1
Product Terminates To Wire & Cable
Series Mini-Universal-MATE-N-LOK
Termination Method to Wire & Cable Crimp
Total number of pins 1
UL Flammability Rating UL 94V-0
Wire Insulation Support Without
Wire Size 22 – 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot