TE Connectivity's D369-P66-NS0 is a rectangular connector socket with a female configuration and six positions.
It features a reliable contact system ideal for maintaining strong electrical connections.
The connector is typically used in industrial and electronic applications requiring secure connectivity.
Its robust design ensures durability in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.028 – .054 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector & Keying Code |
N |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contacts Preloaded |
Yes |
| Current Rating |
5a |
| ELV |
Compliant |
| Housing Color |
Black |
| Housing Material |
Composite |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Button Latch |
| Maximum Operating Temperature |
175°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Columns |
3 |
| Number of Positions |
6 |
| Number of Power Positions |
6 |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-67 – 347 |
| Operating Voltage |
500 |
| Package Quantity |
500 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.1 |
| Sealable |
Yes |
| Series |
369 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |