TE Connectivity's D369-P33-NP1 is a 369 connector male unshrouded 3C pin plug.
It features a secure and reliable connection with three contact points.
This component is typically used in aerospace and industrial applications.
The D369-P33-NP1 ensures efficient transmission of signals in harsh environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Gender |
Male |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.028 – .054 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector & Keying Code |
N |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contacts Preloaded |
Yes |
| Housing Material |
Composite |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Button Latch |
| Number of Columns |
3 |
| Number of Positions |
3 |
| Number of Power Positions |
3 |
| Number of Rows |
1 |
| Number of Signal Positions |
3 |
| Operating Temperature Range |
-67 – 347 |
| Operating Voltage |
500 |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.1 |
| Sealable |
Yes |
| Shielded |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |