TE Connectivity D-602-55 Rack & Panel Connector Male Unshrouded 55-Pin

MPN
D-602-55
Order Code
15-8177
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TE Connectivity D-602-55 is a rack and panel connector featuring a male unshrouded design with 55 pins.

It offers reliable electrical connections crucial for electronic equipment.

This connector is typically used in industrial and commercial applications.

It ensures efficient connection and disconnection in environments requiring high-density configurations.


Plug / Socket Plug
Contact Gender Female
Contact Material Copper Alloy, Brass
Contact Plating Gold
Contact Type Power
Current Rating 3a
Depth 3.37mm
ELV Non-Compliant
Gender Male
Lead Free Not Applicable
Length 29.51mm
Mount Cable
Orientation Straight
Package Quantity 50
Package/Case 602
RoHS Compliant No
Series D-602
Shielding Shielded
Termination Solder
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot