TE Connectivity CGPT-9.5/4.8-0 Heatshrink Black 9.53mm 6m 2:1 Shrink Ratio

Order Code:

13-0787

Brand: TE Connectivity MPN: CGPT-9.5/4.8-0 EAN-13: 2050003607797
Qty Unit Price (Ex VAT)
1+ £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

TE Connectivity manufactures the CGPT-9.5/4.8-0 heat shrink, available in black with a diameter that shrinks from 9.53 mm to 4.80 mm. This heatshrink tubing has a 2:1 shrinkage ratio and is supplied in 6-metre lengths. It is typically used for insulation, strain relief, and protection of electrical connections.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.53mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot