TE Connectivity Heatshrink w/o adhesive 631561

The TE Connectivity heatshrink tubing parts, available in various dimensions and lengths, are designed for effective insulation and protection of electrical components, featuring a reliable 2:1 shrink ratio.
Description Image Product Buy Pricing (Ex VAT) Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Factory colour Halogen-free Material Max. temperature Min. temperature Shrink temperature (max.) Temperature Range
TE Connectivity CGPT-2.4/1.2-0 Heatshrink Black 2:1 2.40mm/1.20mm 10m
TE Connectivity CGPT-2.4/1.2-0 Heatshrink Black 2:1 2.40mm/1.20mm 10m
Standard range
Order code: 13-0781
MPN: CGPT-2.4/1.2-0

2 in stock, despatched in 4 working days
1+ £22.84
Price per unit Ex VAT
1.20mm 2.40mm 2:1 Heatshrink w/o adhesive Black No Polyolefin (irradiated) +135°C -40°C +120°C +80°C
TE Connectivity CGPT-9.5/4.8-0 Heatshrink Black 9.53mm 6m 2:1 Shrink Ratio
TE Connectivity CGPT-9.5/4.8-0 Heatshrink Black 9.53mm 6m 2:1 Shrink Ratio
Standard range
Order code: 13-0787
MPN: CGPT-9.5/4.8-0

5 in stock, despatched in 4 working days
1+ £23.91
Price per unit Ex VAT
4.80mm 9.53mm 2:1 Heatshrink w/o adhesive Black No Polyolefin (irradiated) +135°C -40°C +120°C +80°C


Trustpilot