TE Connectivity CGPT-2.4/1.2-0 Heatshrink Black 2:1 2.40mm/1.20mm 10m

Order Code:

13-0781

Brand: TE Connectivity MPN: CGPT-2.4/1.2-0 EAN-13: 2050003607742
Qty Unit Price (Ex VAT)
1+ £22.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

TE Connectivity's heat shrink tubing, model CGPT-2.4/1.2-0, is a black, flexible solution with a shrinkage ratio of 2:1, ideal for insulating and protecting cables. Measuring 2.40 mm before shrinking and 1.20 mm after, it's supplied in lengths of 10 metres and lacks adhesive for easier removal. Commonly used in electrical applications to safeguard wiring and connections, it is a reliable choice for both domestic and industrial settings.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot