TE Connectivity C42334A43A5 DIN 41612 Connector Male Unshrouded 3 Rows

MPN
C42334A43A5
Order Code
15-6641
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 19 in stock

The TE Connectivity C42334A43A5 is a DIN 41612 male connector with an unshrouded design, featuring three rows of contacts.

This connector is known for its durability and reliable connection performance.

It is commonly used in applications such as industrial control systems and telecommunications equipment.

The versatile design supports efficient and secure connections in high-density environments.


Type DIN 41612 Connector
Mounting Angle Straight
Contact Material Silver
Current Rating 10a
Number of Contacts 20
Termination Soldering

Reviews

Be the first to submit a review

Trustpilot