TE Connectivity BTH1-13-06-1-ZN-SB Connector Female Shrouded Tin Plating

MPN
BTH1-13-06-1-ZN-SB
Order Code
14-6631
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £199.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 11/09/2026

The TE Connectivity BTH1-13-06-1-ZN-SB is a female shrouded connector.

It features tin plating for enhanced corrosion resistance and reliable conductivity.

This connector is typically used in electronics requiring secure and stable connections.

It is suitable for applications in telecommunications and data equipment.


Type Connector Backshells
Compatible Cable Diameter Range 0 – 9.5
Operating Temperature Range -85 – 347
Primary Product Material Aluminum
Product Length 1.18
Sealable Yes

Reviews

Be the first to submit a review

Trustpilot