TE Connectivity B-053-70-01 Connector Female Unshrouded High Durability

Order Code:

15-7943

Brand: TE Connectivity MPN: B-053-70-01
Qty Unit Price (Ex VAT)
10+ £25.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/05/2026

The TE Connectivity B-053-70-01 is a high durability connector designed for secure female connections.

It features an unshrouded design, offering reliable performance in demanding environments.

Typical applications include industrial machinery and automotive systems.

This connector ensures long-lasting connectivity in dynamic conditions.


Colour Blue, Clear
Diameter 11.43mm
ELV Non-Compliant
Inside Diameter 11.6mm
Length 1.23inch
Material PVDF, Polyvinylidene
Max Operating Temperature 150°C
Min Operating Temperature -55°C
Mount Cable
Series SolderSleeve B-053
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot