TE Connectivity ANT-433-PW-LP RF Antenna 433MHZ Whip Straight Screw-Mount

MPN
ANT-433-PW-LP
Order Code
13-8566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 300 in stock

The TE Connectivity ANT-433-PW-LP is a whip antenna designed for 433MHz frequency applications.

It features a straight, screw-mount design for easy installation.

The antenna is typically used in wireless communication systems and remote control devices.

This durable component is perfect for applications requiring reliable RF performance.


Type Antenna
Frequency Range 427 - 439MHz
Mounting Type PCB
Connection Type Stud/Screw/Lug
Product Height 0
Product Length 1.99
Product Weight .25432
Product Width .41

Reviews

Be the first to submit a review

Trustpilot