TE Connectivity Ampmodu II Pin Housing Double Row

The AMPMODU II range of plated double row pin headers from TE Connectivity.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector Length Contact Gender Contact Material Contact Plating Depth ELV Gender Length Material Maximum Operating Temperature Number of Contacts Minimum Operating Temperature Number of Positions Primary Type Reach SVHC Compliant Pitch No. of Rows Circuit Application Color
TE Connectivity 280637 Ampmodu II Pin Housing 2 x 4P Black
TE Connectivity 280637 Ampmodu II Pin Housing 2 x 4P Black
Standard range
Order code: 63-7872
MPN: 280637

Order in multiples of 300


Despatched within 5 working days - 8,850 in stock
300+ £1.48
Price per unit Ex VAT
8 7.1 Bronze Bronze, Tin 12.5mm Compliant Receptacle 7.1mm Thermoplastic 105°C 8 -65°C 8 CONNECTOR Unknown 2.54mm 2 Signal Black
TE Connectivity 280640 Ampmodu II Pin Housing 2 x 12P Black
TE Connectivity 280640 Ampmodu II Pin Housing 2 x 12P Black
Standard range
Order code: 63-7874
MPN: 280640

Order in multiples of 2000


Available to back orderBack-order availability date - 23/10/2026
2000+ £1.23
Price per unit Ex VAT
24 12.5 Male 23.8mm Male 12.5mm 24 24 2.54mm 2 Signal Black

Trustpilot