TE Connectivity 280384-2 Ampmodu II Header Straight Shrouded Gold 2 x 4P Black |
63-7899
|
|
Order in multiples of 250
Available to back orderPlease contact us for lead time
|
250+ £0.738
Price per unit Ex VAT
|
8 |
|
|
.496 |
.5 |
.275 |
GOLD |
3 |
Inline |
.259 |
Round |
Square |
Pin |
|
3a |
Nickel |
7mm |
50 |
Compliant |
Male |
TE Connectivity 280385-2 Ampmodu II Header Straight Shrouded Gold 2 x 8P Black |
63-7900
|
|
Despatched within 5 working days - 1,929 in stock
|
85+ £1.74
Price per unit Ex VAT
|
16 |
Signal |
|
.5 |
1 |
.275 |
|
3 |
Inline |
.259 |
Round |
Square |
|
|
3a |
Nickel |
7mm |
50 |
|
|
TE Connectivity 280509-2 Ampmodu II Header Straight Shrouded Gold 2 x 9P Black |
63-7901
|
|
Available to back orderBack-order availability date - 29/10/2026
|
35+ £2.74
Price per unit Ex VAT
|
18 |
|
UL E28476 |
.496 |
1 |
.275 |
GOLD |
3 |
Inline |
.259 |
Round |
Square |
Pin |
|
|
Nickel |
|
50 |
Compliant |
Male |
TE Connectivity 280521-2 Ampmodu II Header Straight Shrouded Gold 2 x 12P Black |
63-7902
|
|
Available to back orderPlease contact us for lead time
|
30+ £2.15
Price per unit Ex VAT
|
24 |
|
|
|
|
|
GOLD |
|
|
|
Round |
Round |
Pin |
|
3a |
|
7mm |
|
Compliant |
Male |
TE Connectivity 280387-2 Ampmodu II Header Straight Shrouded Gold 2 x 15P Black |
63-7903
|
|
Available to back orderPlease contact us for lead time
|
60+ £3.48
Price per unit Ex VAT
|
30 |
|
|
|
|
|
GOLD |
|
|
|
Round |
Round |
Pin |
250v |
|
|
|
|
|
|
TE Connectivity 281019-2 Ampmodu II Header Straight Shrouded Gold 2 x 18P Black |
63-7904
|
|
Available to back orderPlease contact us for lead time
|
45+ £5.22
Price per unit Ex VAT
|
36 |
|
|
|
|
|
GOLD |
|
|
|
Square |
Square |
|
|
|
|
|
|
|
|