TE Connectivity 280377-1 Ampmodu II Header Right Angle Shrouded Tin 1x2P Black |
63-7918
|
|
Order in multiples of 600
Despatched within 5 working days - 6,888 in stock
|
600+ £0.257
Price per unit Ex VAT
|
2 |
PCB Headers & Receptacles |
|
2.54mm |
Power & Signal |
Black |
Printed Circuit Board |
|
Fully Loaded |
.197 |
.303 |
Board Mount |
Connector Assembly |
Standard |
Board-to-Board |
.587 |
Brass |
|
TIN |
3 |
TE Connectivity 280378-1 Ampmodu II Header Right Angle Shrouded Tin 1x4P Black |
63-7919
|
|
Order in multiples of 400
Despatched within 5 working days - 5,000 in stock
|
400+ £0.466
Price per unit Ex VAT
|
4 |
PCB Headers & Receptacles |
|
2.54mm |
Power & Signal |
Black |
Printed Circuit Board |
|
Fully Loaded |
.197 |
.5 |
Board Mount |
Connector Assembly |
Standard |
Board-to-Board |
.587 |
Brass |
|
TIN |
3 |
TE Connectivity 280379-1 Ampmodu II Header Right Angle Shrouded Tin 1x6P Black |
63-7920
|
|
Order in multiples of 400
Available to back orderPlease contact us for lead time
|
400+ £0.506
Price per unit Ex VAT
|
6 |
PCB Headers & Receptacles |
|
2.54mm |
Power & Signal |
Black |
Printed Circuit Board |
|
Fully Loaded |
|
|
Board Mount |
Connector Assembly |
Standard |
Board-to-Board |
|
Phosphor Bronze |
|
TIN |
|
TE Connectivity 280511-1 Ampmodu II Header Right Angle Shrouded Tin 1x9P Black |
63-7922
|
|
Order in multiples of 200
Available to back orderPlease contact us for lead time
|
200+ £0.976
Price per unit Ex VAT
|
9 |
|
Black |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TE Connectivity 280523-1 Ampmodu II Header Right Angle Shrouded Tin 1x12P Black |
63-7924
|
|
Order in multiples of 250
Available to back orderPlease contact us for lead time
|
250+ £1.05
Price per unit Ex VAT
|
12 |
PCB Headers & Receptacles |
|
2.54mm |
Power & Signal |
Black |
Printed Circuit Board |
UL E28476 |
Fully Loaded |
.197 |
1.3 |
Board Mount |
Connector Assembly |
Standard |
Board-to-Board |
.587 |
Brass |
3a |
TIN |
3 |
TE Connectivity 280382-1 Ampmodu II Header Right Angle Shrouded Tin 1x15P Black |
63-7925
|
|
Order in multiples of 150
Available to back orderPlease contact us for lead time
|
150+ £1.46
Price per unit Ex VAT
|
15 |
PCB Headers & Receptacles |
|
2.54mm |
Power & Signal |
Black |
Printed Circuit Board |
|
Fully Loaded |
|
|
Board Mount |
Connector Assembly |
Standard |
Board-to-Board |
|
Phosphor Bronze |
3a |
TIN |
|