TE Connectivity Ampmodu I Pin Header Right Angle Shrouded Single Row

The AMPMODU I range of single row pin headers from TE Connectivity.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Circuit Application Contact Base Material Contact Finish - Mating Contact Material Contact Mating Area Plating Material Contact Plating Contact Style Depth Current Rating Gender Insulation Color Insulation Material Length Lead Length Lead Pitch Maximum Temperature Min. temperature Package Quantity
TE Connectivity 280616-1 Ampmodu I Header Right Angle Shrouded Tin 1x4P Green
TE Connectivity 280616-1 Ampmodu I Header Right Angle Shrouded Tin 1x4P Green
Extended range
Order code: 63-7540
MPN: 280616-1

Order in multiples of 200


Available to back orderPlease contact us for lead time
200+ £0.733
Price per unit Ex VAT
4 3.96mm Signal Phosphor Bronze Bronze Tin (Sn) Tin Pin 5a Male 3.3mm 3.96mm +105°C -65°C 500
TE Connectivity 280620-1 Ampmodu I Header Right Angle Shrouded Tin 1x12P Green
TE Connectivity 280620-1 Ampmodu I Header Right Angle Shrouded Tin 1x12P Green
Standard range
Order code: 63-7541
MPN: 280620-1

Order in multiples of 1100


Available to back orderBack-order availability date - 31/10/2026
1100+ £1.61
Price per unit Ex VAT
12 3.96mm Signal Brass TIN Brass Tin (Sn) Tin Pin Male Green Glass 3.3mm 3.96mm 100
TE Connectivity 280616-2 Ampmodu I Header Right Angle Shrouded Gold 1x4P Green
TE Connectivity 280616-2 Ampmodu I Header Right Angle Shrouded Gold 1x4P Green
Standard range
Order code: 63-7542
MPN: 280616-2

Order in multiples of 500


Available to back orderBack-order availability date - 31/10/2026
500+ £1.92
Price per unit Ex VAT
4 0.156inch Brass GOLD Brass Gold (Au) Gold, Tin 20.3mm Green Glass 15.2mm 500

Trustpilot