TE Connectivity Amplimite HDP-20 D-sub Crimp Housing Female

TE Connectivity female housings from their Amplimite series. Suitable for Amplimite crimp contacts.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Body Material Compatible Insulation Diameter Range Contact Current Rating (Max) ELV Length Lead Free Maximum Operating Temperature Minimum Operating Temperature Number of Contacts Number of pins Number of Positions Package/Case Pitch Preloaded Reach SVHC Compliant Shell Plating Shielding Wire/Cable Diameter Type
TE 164531-4 Amplimite HDP-20 D-sub Crimp Housing Female 9P Black
TE 164531-4 Amplimite HDP-20 D-sub Crimp Housing Female 9P Black
Standard range
Order code: 63-4968
MPN: 164531-4

Order in multiples of 150


Despatched within 5 working days - 17,750 in stock
150+ £1.36
Price per unit Ex VAT
9 Steel, Metal 3.7 30.8mm 221°C -67°C 9 9 9 0.108inch No Unknown Tin Shielded Female
TE 164532-4 Amplimite HDP-20 D-sub Crimp Housing Female 15P Black
TE 164532-4 Amplimite HDP-20 D-sub Crimp Housing Female 15P Black
Standard range
Order code: 63-4969
MPN: 164532-4

Order in multiples of 150


Despatched within 5 working days - 4,003 in stock
150+ £1.66
Price per unit Ex VAT
15 Steel, Metal 3.7 Compliant 39.1mm Not Applicable 105°C -55°C 15 15 15 Unknown Shielded Female
TE 164533-4 Amplimite HDP-20 D-sub Crimp Housing Female 25P Black
TE 164533-4 Amplimite HDP-20 D-sub Crimp Housing Female 25P Black
Standard range
Order code: 63-4970
MPN: 164533-4

Order in multiples of 150


Despatched within 5 working days - 4,800 in stock
150+ £1.68
Price per unit Ex VAT
25 Metal 1.73 Compliant 53mm Not Applicable 105°C -55°C 25 25 25 Metal No 1.73mm Female

Trustpilot