TE Connectivity Amplimite HD-20 D-sub Male Solder Cup

TE Connectivity male D-sub connectors from their Amplimite series.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Approvals Body Material Color Contact Finish Termination Contact Gender Contact Material Dielectric Withstanding Voltage Insulator Color Contact Plating Insulator Material Current Rating Mating Contact Row Spacing Depth DC Rated Voltage Dielectric Material ELV Flammability Rating Gender Mounting Style
TE 5-747904-2 Amplimite HD-20 D-sub Male Solder Cup Gold 9P Black
TE 5-747904-2 Amplimite HD-20 D-sub Male Solder Cup Gold 9P Black
Standard range
Order code: 63-7945
MPN: 5-747904-2

Order in multiples of 50


Despatched within 5 working days - 10,938 in stock
50+ £3.95
Price per unit Ex VAT
9 UL, CSA Steel Black Bronze Gold, Copper, Tin 3a 15.4mm PBT Compliant UL94 V-0 Male
TE 5-747908-2 Amplimite HD-20 D-sub Male Solder Cup Gold 15P Black
TE 5-747908-2 Amplimite HD-20 D-sub Male Solder Cup Gold 15P Black
Standard range
Order code: 63-7946
MPN: 5-747908-2

Order in multiples of 1500


Despatched within 5 working days - 5,750 in stock
1500+ £3.06
Price per unit Ex VAT
15 Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier MALE 1000VAC BLACK GLASS FILLED POLYBUTYLENE TEREPHTHALATE 0.112 STRAIGHT
TE 5-747916-2 Amplimite HD-20 D-sub Male Solder Cup Gold 37P Black
TE 5-747916-2 Amplimite HD-20 D-sub Male Solder Cup Gold 37P Black
Standard range
Order code: 63-7948
MPN: 5-747916-2

Order in multiples of 40


Despatched within 5 working days - 6,120 in stock
40+ £3.46
Price per unit Ex VAT
37 UL, CSA Steel, Metal Black Male Bronze Gold, Copper, Tin 3a 15.4mm 250v PBT UL94 V-0 Male

Trustpilot