TE Connectivity Amplimite D-sub Kit Male Solder Cup Shielded 7.2mm Gold

TE Connectivity male shielded D-sub connectors and covers in plastic, from their Amplimite series.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Approvals Body Material Current Rating Dielectric Material Depth ELV Length Number of Contacts Number of Positions Package Quantity Package/Case Reach SVHC Compliant Shell Size Wire/Cable Diameter Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material
TE 1571650-4 Amplimite D-sub Kit Male Solder Cup Shielded 7.2mm Gold 9P Black
TE 1571650-4 Amplimite D-sub Kit Male Solder Cup Shielded 7.2mm Gold 9P Black
Extended range
Order code: 63-7993
MPN: 1571650-4

Order in multiples of 20


Available to back orderPlease contact us for lead time
20+ £8.23
Price per unit Ex VAT
9 UL Metal 3a 33.78mm 33.78mm 9 9 1 Metal Unknown 1 7.2mm Plug D-sub In-line 180° Gold plated
TE 1571650-5 Amplimite D-sub Kit Male Solder Cup Shielded 9.5mm Gold 9P Black
TE 1571650-5 Amplimite D-sub Kit Male Solder Cup Shielded 9.5mm Gold 9P Black
Extended range
Order code: 63-7994
MPN: 1571650-5

Order in multiples of 20


Available to back orderPlease contact us for lead time
20+ £7.35
Price per unit Ex VAT
9 PBT Compliant 33.78mm 9 9 1 9.53mm Plug D-sub In-line 180° Gold plated
TE 1571652-6 Amplimite D-sub Kit Male Solder Cup Shielded Gold 25P Black
TE 1571652-6 Amplimite D-sub Kit Male Solder Cup Shielded Gold 25P Black
Extended range
Order code: 63-7996
MPN: 1571652-6

Order in multiples of 20


Available to back orderPlease contact us for lead time
20+ £12.86
Price per unit Ex VAT
25 UL Metal 5a PBT 41.67mm Compliant 55.86mm 25 25 1 Metal 3 10.8mm Plug D-sub In-line 180° Gold plated

Trustpilot