TE Connectivity AMP_1-968857-3 Socket Contact Silver 14-16 AWG Crimp

Order Code:

52-2868

Brand: TE Connectivity MPN: 1-968857-3
Qty Unit Price (Ex VAT)
4000+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 12/05/2026

1
  • 1
Colour Silver
Contact Material Copper Alloy, Copper, Nickel
Contact Plating Silver
Contact Type Signal
Current Rating 22a
Depth 4.8mm
ELV Compliant
Gender Female
Height 4.4mm
Insulated Uninsulated
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 21mm
Male / Female Female
Mating Tab Width 0.11inch
Max Operating Temperature 140°C
Min Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Number of Contacts 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Stud Size 2.8 x 0.8mm
Tab Thickness 800um
Terminal Type Blade Receptacle
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Size 15 to 13
Wire/Cable Gauge 17AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot