TE Connectivity ADF DIP Switch Through Hole Gold Black

These PCB mount ADF DIP switches from TE Connectivity have gold plated contacts and a Polyphenylene Sulfide (PPS) body. The switch actuators are flush with the body of the switch. For raised actuators please see the TE Connectivity ADE range.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Depth Height Length Lead Length Number of Circuits Package Quantity Packaging Quantity Product Length Radiation Hardening Type Current Rating Voltage Rating Actuator Type Pitch Actuator Length Actuator Material Body Material Contact Base Material Contact Current Rating
TE 1-1825002-3 ADF DIP Switch Through Hole Gold 8P Black
TE 1-1825002-3 ADF DIP Switch Through Hole Gold 8P Black
Standard range
Order code: 63-5181
MPN: 1-1825002-3

Order in multiples of 60


Despatched within 5 working days - 840 in stock
60+ £1.04
Price per unit Ex VAT
8 8.38mm 4mm 0.878inch 4mm 8 20 20 .878 No DIP & SIP Switches 25mA 24VDC Slide (Standard) 2.54mm 0mm Polyamide Polyphenylene Copper Alloy 1a
TE 1825002-1 ADF DIP Switch Through Hole Gold 2P Black
TE 1825002-1 ADF DIP Switch Through Hole Gold 2P Black
Standard range
Order code: 63-5179
MPN: 1825002-1

Order in multiples of 240


Despatched within 5 working days - 2,057 in stock
240+ £0.884
Price per unit Ex VAT
2 4mm (.138 in ) 7.06mm 2 60 60 DIP & SIP Switches 25mA 24VDC Slide (Standard) 2.54mm 0mm Polyamide Polyphenylene Copper Alloy 1a
TE 1825002-5 ADF DIP Switch Through Hole Gold 4P Black
TE 1825002-5 ADF DIP Switch Through Hole Gold 4P Black
Extended range
Order code: 63-5180
MPN: 1825002-5

Order in multiples of 210


Available to back orderPlease contact us for lead time
210+ £0.917
Price per unit Ex VAT
4 8.13mm 4mm 12.14mm 4mm 4 35 35 No DIP & SIP Switches 25mA 24VDC Slide (Standard) 2.54mm 0mm Polyamide Polyphenylene Copper Alloy 1a

Trustpilot