TE Connectivity 969191-4 Timer Connector 8P Carton FLA-STE-GEH 2.8

MPN
969191-4
EAN-13
2050006769072
Order Code
07-5171
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The TE Connectivity 969191-4 female shrouded automotive connector is an 8-position connector.

It features a robust design for secure connections in demanding environments.

This connector is typically used in automotive applications for reliable electrical connectivity.

Its shrouded design enhances safety and durability in vehicle wiring systems.


Type TE AMP Timer - Connectors
Number of Contacts 8
Gender Female
Number of Rows 2
Colour Brown
Connector System Wire-to-Wire
Height 16
Hybrid Connector No
Length 25.1mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Connectors
Mount Cable
Package Quantity 1000
Packaging Carton
Packaging Type Carton
Pitch 5.08
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.2inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 1.32inch

Reviews

Be the first to submit a review

Trustpilot