TE Connectivity 969191-3 Auto Connectors 8POS Shrouded Male Housing 2.8X0.8

MPN
969191-3
Order Code
14-0808
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 785 in stock

The TE Connectivity 969191-3 is an 8-position shrouded male housing connector.

It features a 2.8 x 0.8 mm terminal interface, ensuring secure connectivity.

Designed for automotive applications, it provides reliable performance in challenging environments.

This connector is ideal for use in vehicle electrical systems, offering robustness and durability.


Number of Contacts 8
Gender Male
Number of Rows 2
Colour Red
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 16
Housing Color Red
Hybrid Connector No
Length 25.1mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 5.08
Polarized Yes
Row Spacing 0.2inch
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.32inch

Reviews

Be the first to submit a review

Trustpilot