TE Connectivity 969191-2 Automotive Connector Male Shrouded FLA-STE-GEH28 8P

MPN
969191-2
Order Code
14-1149
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 969191-2 is a male shrouded connector designed for automotive applications.

It features an 8-position configuration for secure and reliable connections.

This connector is used in various vehicle electrical systems, providing robust performance in demanding environments.

Its durable construction ensures long-term functionality in harsh conditions.


Type Automotive Connector
Number of Contacts 8
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Height 1.327inch
Housing Color Yellow
Hybrid Connector No
Length 25.1mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Timer
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot