TE Connectivity 969125-1 MAG-MATE Terminal Male Feedthrough Contacts

MPN
969125-1
Order Code
15-2521
Country of Origin
Italy
Qty Unit Price (Ex VAT)
10000+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity's 969125-1 MAG-MATE terminal male feedthrough contacts provide reliable electrical connections.

These terminals are designed for use with magnet wire and sheet metal applications.

They are renowned for their durable construction and ease of assembly.

Typically, they are used in motors, transformers, and coils requiring secure wire connections.


Type Magnet Wire Terminals
Gender Male
Number of Rows N/A
ELV Compliant
Insulation Option Uninsulated
Length 13.9mm
Operating Temperature Range -85 – 302
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel/Carton
Packaging Quantity 10000
Plating Tin
Product Length .547
RoHS Compliant Yes
Series Mag-Mate
Terminal Orientation Twisted
Terminal Plating Material Tin
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 23AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot