TE Connectivity 969047-3 MODU Crimp Contact Male Unshrouded Connector

MPN
969047-3
Order Code
15-9596
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30000+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 969047-3 is a unshrouded male crimp contact connector.

It features a reliable connection and is designed for efficient electrical conductivity.

This connector is commonly used in automotive and industrial applications.

Its durable construction ensures long-lasting performance in various environments.


Type Connector Contacts
Gender Male
Number of Rows N/A
Circuit Application Signal
Contact Base Material Copper Nickel Silicon
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Unplated
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
ELV Compliant
Insulation Diameter 0.039inch
Length 6.3mm
Mating Square Post Dimension .02
Mount Cable
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 30000
Packaging Tape and Reel
Packaging Method Carton
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Tin
Pitch 0.079inch
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series AMPMODU
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 28AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 158.8 – 404

Reviews

Be the first to submit a review

Trustpilot