TE Connectivity 969031-2 POS-MATE FLA-STE52 Connector Female Shrouded

MPN
969031-2
Order Code
15-3131
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3500+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack order, lead time 4 months

TE Connectivity's 969031-2 is a female shrouded connector designed for secure and reliable connections.

It features a robust housing with position assurance for enhanced electrical performance.

This connector is notably used in automotive and industrial applications.

Its durable construction ensures longevity under harsh operating conditions.


Mounting Type Cable mount
Mounting Direction Straight
Contact Material Copper, Brass
Contact Plating Tin
Contact Type Signal
Gender Male
Mount Cable
Orientation Straight
Packaging Bulk
Radiation Hardening No
Shielding Unshielded
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot