TE Connectivity 969005-3 MT2 Female Unshrouded Contact 1.6mm SWS Sn

MPN
969005-3
Order Code
13-8531
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4500+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack-order availability date - 28/09/2026

TE Connectivity 969005-3 is an MT2 female unshrouded contact.

It features a 1.6mm SWS with a tin plating for improved conductivity.

The contact is designed for secure electrical connections in wiring and circuitry.

It is typically used in automotive and industrial applications.


Pin or Socket Female
Approvals VDE, IEC
Contact Material Copper, Tin
Contact Plating Tin
Contact Type Signal
ELV Compliant
Gender Female
Insulation Diameter 2.6mm
Lead Free Not Applicable
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 4500
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Timer II
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot