TE Connectivity 969005-2 Micro TIM2 Connector Female Unshrouded

MPN
969005-2
Order Code
14-1671
Country of Origin
China
Qty Unit Price (Ex VAT)
4500+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack-order availability date - 06/10/2026

The TE Connectivity 969005-2 is a Micro TIM2 connector, designed for unshrouded female connections.

It features a reliable and compact design suitable for tight spaces.

This connector is commonly used in automotive applications, ensuring consistent electrical performance.

Its robust construction enhances durability under harsh conditions.


Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter 2.6mm
Lead Free Not Applicable
Length 19
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4500
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot