TE Connectivity 968987-1 MQS Connector Female Unshrouded Tin Usage

MPN
968987-1
Order Code
15-2785
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
13000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 13000
Despatched within 5 working days - 39,000 in stock

The TE Connectivity 968987-1 is a female unshrouded connector known for its compact and reliable design.

It features a tin (Sn) plating that enhances corrosion resistance and conductivity.

This connector is typically used in automotive applications, providing secure electrical connections in various vehicle systems.

Its MQS (micro quadlock system) design allows for efficient assembly in tight spaces.


Gender Female
Number of Rows N/A
Contact Plating Tin
Contact Type Power
ELV Compliant
Lead Free Not Applicable
Mating Tab Width 0.64mm
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 13000
Packaging Tape and Reel
Pin or Socket Female
RoHS Compliant Yes
Series Micro Quadlok
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot