TE Connectivity 968271-1 Accessory 6Pos Blue Female Terminal Positions A

MPN
968271-1
Order Code
14-1677
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 22,573 in stock

TE Connectivity's 968271-1 is a blue female terminal position assurance accessory with six positions.

It enhances connector reliability by ensuring terminals are fully seated.

The component is typically used in automotive and commercial vehicle applications.

Its robust design supports high vibration environments.


Number of Contacts 6
Gender Female
Number of Rows 2
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Housing Color Blue
Lead Free Not Applicable
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 7500
Packaging Carton
Pitch 5mm
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot