TE Connectivity 968183-1 2.RETAINER Automotive Connector Female Shrouded

MPN
968183-1
Order Code
14-0984
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity's 968183-1 is a female shrouded automotive connector retainer.

It ensures secure and stable connections with reliable retention force.

Main attributes include its durable plastic construction and compatibility with specific connector systems.

Typically used in automotive applications, it provides effective electrical and mechanical performance.


Type Automotive Connector
Gender Female
Colour Natural
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 16000
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot