The TE Connectivity 967652-1 is a blindstopfen male unshrouded component.
This part is used to seal unused connector cavities, providing protection against dust and moisture.
It is commonly used in automotive applications to maintain the integrity of the connector system.
The design ensures reliable performance in harsh environmental conditions.
| Type |
Connector Seals & Cavity Plugs |
| Number of Contacts |
1 |
| Gender |
Male |
| Number of Rows |
N/A |
| Colour |
Natural |
| Compatible Insulation Diameter Range |
.374 |
| ELV |
Compliant |
| Lead Free |
Not Applicable |
| Material |
Silicone |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-40°C |
| Operating Temperature (Max) |
266 |
| Operating Temperature Range |
-40 – 266 |
| Package Quantity |
20000 |
| Packaging |
Bulk |
| Primary Product Material |
Silicone |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Micro Quadlok |
| Wire/Cable Diameter |
9.5mm |