TE Connectivity 967067-2 Automotive Connector Female Unshrouded 24-18AWG

MPN
967067-2
Order Code
14-1279
Country of Origin
Austria
Qty Unit Price (Ex VAT)
5000+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
77,500 in stock, despatched in 5 working days

The TE Connectivity 967067-2 is a female unshrouded automotive connector designed for 24-18 AWG wires.

It offers reliable electrical performance and durable construction for vehicle applications.

The connector ensures secure wire connection and is widely used in automotive electrical systems.

This component meets industry standards for safety and efficiency in automotive environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Female
Number of Rows 1
Colour Yellow
Compatible Insulation Diameter Range .055
Depth 4.1mm
ELV Compliant
Lead Free Not Applicable
Length 8.5mm
Material Silicone
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 40000
Packaging Bulk
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Press-Fit
Wire/Cable Diameter 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot