TE Connectivity 966870-1 MOD2 Connector Female Shrouded 2X8P

MPN
966870-1
Order Code
14-6752
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
25+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 459 in stock

The TE Connectivity 966870-1 is a female shrouded connector designed for secure and reliable connections.

It features a 2x8 pin configuration, making it suitable for moderate data transmission applications.

Commonly used in telecommunications and networking equipment, it ensures stable connections in compact spaces.

Its robust design enhances durability, catering to both industrial and commercial usage.


Number of Positions 16
Pitch 2.5mm
Contact Finish - Mating TIN
Contact Material Copper Alloy
Contact Plating Tin
Contact Shape Square
Contact Type Male Pin
ELV Compliant
Gender Male
Housing colour Black
Insulation Material PBT
Material PBT, Glass
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Number of Contacts 16
Number of Rows 2
Package Quantity 560
Packaging Tray
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No (Without)
Series Micro Quadlok
Termination Solder

Reviews

Be the first to submit a review

Trustpilot