TE Connectivity 966658-2 Connector Pin Header 2X16POS Male Unshrouded

MPN
966658-2
Order Code
14-1176
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,396 in stock

TE Connectivity's 966658-2 is a connector pin header with 2x16 positions.

It is a male unshrouded type offering straightforward integration.

The 966658-2 is commonly used in PCB interfaces and electronic modules.

Its open frame design allows for versatile connectivity applications.


Number of Positions 32
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Circuit Application Signal
Colour Blue
Connector System Wire-to-Board
Contact Finish - Mating TIN
Contact Material Bronze, Brass
Contact Plating Gold, Tin
Contact Shape Square
Contact Type Male Pin
Depth 15.6mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 20.2mm
Housing Colour Blue
Insulation Colour Blue
Insulation Material PBT
Length 57.6mm
Maximum Operating Temperature 100°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Signal Positions 32
Package Quantity 288
Packaging Tray
PCB Mount Retention With
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series AMPMODU MOD II
Shielding Unshielded
Tab Thickness 0.024inch
Tab Width 0.024inch
Termination Solder
Voltage Rating 12v
Width 15.6mm

Reviews

Be the first to submit a review

Trustpilot