TE Connectivity 966645-8 is a shrouded AMPMODU connector with 16 male contacts.
It features a compact design for efficient use in electronic equipment.
The connector provides reliable connections for signal and power applications.
It is typically used in computers and telecommunications equipment.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
16 |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Tin |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Copper, Tin |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Shape |
Square |
| Contact Type |
Socket |
| Current Rating |
3a |
| ELV |
Compliant |
| Gender |
Female |
| Height |
7mm |
| Housing Color |
Black |
| Housing Material |
PCT GF |
| Insulation Color |
Black |
| Insulation Material |
Polymer |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Number of Contacts |
16 |
| Number of Positions |
16 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
25 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
2.5um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Stackable |
No |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |