TE Connectivity 966530-8 Headers Male Unshrouded 2x8P MOD2 ST-LEIS

MPN
966530-8
Order Code
14-4047
Country of Origin
Poland
Qty Unit Price (Ex VAT)
60+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,750 in stock

TE Connectivity 966530-8 headers are male, unshrouded connectors with a 2x8 pin configuration.

These headers feature standard solder terminations allowing for easy integration onto printed circuit boards.

They are typically used in various electronics applications, including consumer electronics, communication devices, and industrial equipment.

The design ensures reliable electrical connections in moderate mechanical stress environments.


Number of Positions 16
Pitch 2.54
Number of Rows 2
Contact Material CuZn
Contact Mating Length 2.8mm
Contact Plating Gold, Tin
Contact Post Length 19.4mm
ELV Compliant
Gender Male
Housing colour Green
PCB Mount Retention Without
Plating Thickness 0.1um
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD II
Stack Height 10.4mm
Stackable Yes
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot