TE Connectivity 966140-2 Combination Connector Male 15 Contacts Shrouded

MPN
966140-2
Order Code
14-1659
Country of Origin
Germany
Qty Unit Price (Ex VAT)
30+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 31/08/2026

The TE Connectivity 966140-2 is a combination connector featuring 15 male contacts and a shrouded design.

It is designed for reliable, secure electrical connections in various applications.

Typical uses include automotive and industrial equipment, where robust performance is essential.

The product ensures proper alignment and protection of contacts.


Plug / Socket Plug
Circuit Application Signal
Colour Black
Contact Plating Tin
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Length 1.6142inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 15
Number of Positions 15
Number of Rows 3
Number of Signal Positions 15
Package Quantity 112
Packaging Tray
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pitch 3.5
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 2.8mm
Termination Solder
Width 0.791inch

Reviews

Be the first to submit a review

Trustpilot